Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No93641-0014Copy
Order Code2889489
Product RangeML-XT XRC 93641
Also Known AsGTIN UPC EAN: 191128408141
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No93641-0014Copy
Order Code2889489
Product RangeML-XT XRC 93641
Also Known AsGTIN UPC EAN: 191128408141
Technical Datasheet
Product RangeML-XT XRC 93641
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact MaterialCopper Alloy
Contact PlatingGold
SVHCTo Be Advised
Product Overview
Applications
Automotive, Commercial Vehicle, Aerospace, Defence, Military
Technical Specifications
Product Range
ML-XT XRC 93641
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper Alloy
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
16AWG
For Use With
Molex ML-XT 93444 Series Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000621
