Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No95001-2441.
Order Code473273
Product Range95001
Also Known AsGTIN UPC EAN: 800753536135
Technical Datasheet
Modular Connector TypeModular Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)4P4C
LAN Category-
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range95001
SVHCNo SVHC (17-Dec-2014)
Alternatives for 95001-2441.
2 Products Found
Technical Specifications
Modular Connector Type
Modular Jack
No. of Positions / Loaded Contacts (per Port)
4P4C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Dec-2014)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
95001
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002