Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No98266-0193 .
Order Code1519829
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054771402
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No98266-0193 .
Order Code1519829
Product RangePremo-Flex 98266 Series
Also Known AsGTIN UPC EAN: 756054771402
Technical Datasheet
Contact OrientationSame Sided Contacts
Jacket ColourWhite
Product RangePremo-Flex 98266 Series
Product Overview
The 98266-0193 is a 152mm 18-circuit Pitch Premo-Flex™ FFC Jumper with tin-plating and same side contacts (type A).
- 0.22mm Cable thickness
Applications
Industrial
Technical Specifications
Contact Orientation
Same Sided Contacts
Product Range
Premo-Flex 98266 Series
Jacket Colour
White
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00089