Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No98898-1039Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2779877
Cut Tape2782025
Product RangeNSCC 98898 Series
Also Known As988981039, 2120519CA201H, 98898-1039
Your Part Number
8,266 In Stock
Need more?
8,266 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$8.890 | NT$8.89 |
| Total Price | NT$8.89 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | NT$8.890 |
| 75+ | NT$6.740 |
| 225+ | NT$6.420 |
| 600+ | NT$5.740 |
| 1500+ | NT$5.460 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$4.550 |
| 9000+ | NT$4.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No98898-1039Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Full Reel2779877
Cut Tape2782025
Product RangeNSCC 98898 Series
Also Known As988981039, 2120519CA201H, 98898-1039
Technical Datasheet
Product RangeNSCC 98898 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max14AWG
Contact PlatingTin Plated Contacts
Wire Size AWG Min18AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
NSCC 98898 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
18AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
14AWG
For Use With
Molex NSCC 98819, 98821, 98273 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (2)
Alternatives for 98898-1039
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000369
