Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Overview
The FPC-22010-00 is a 1m OM2 grey multimode Fibre Optic Cable Assembly with duplex ST and ST connectors. It is constructed with metal nut, plastic body and zirconia ferrule connectors. Jacket material is LSZH.
- Patchleads are constructed from duplex zip cord cable
- ≤3.5dB/km at 850nm Attenuation value
- ≤0.35dB Insertion loss
- 0.5mm Nominal jacket thickness
Applications
Fibre Optics
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
1m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90011090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
