Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLYKOTE
Manufacturer Part No12126731Copy
Manufacturer Standard Lead Time17 weeks
Order Code5113796
Your Part Number
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$965.260 |
| 10+ | NT$889.260 |
| 20+ | NT$871.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$965.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No12126731Copy
Manufacturer Standard Lead Time17 weeks
Order Code5113796
Technical Datasheet
Lubricant TypeGrease
Dispensing MethodContainer
Volume-
Weight380g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lubricant Type
Grease
Volume
-
Product Range
-
Dispensing Method
Container
Weight
380g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
