Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLYKOTE
Manufacturer Part No3451 GRSE,TUBE,50G-12CTNCopy
Manufacturer Standard Lead Time17 weeks
Order Code5131954
Your Part Number
60 In Stock
Need more?
60 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,218.790 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,218.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No3451 GRSE,TUBE,50G-12CTNCopy
Manufacturer Standard Lead Time17 weeks
Order Code5131954
Technical Datasheet
Lubricant TypeGrease Fluorosilicone
Dispensing MethodTube
Volume-
Weight50g
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Lubricant Type
Grease Fluorosilicone
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
50g
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
