Print Page
3452 CHEMICAL RESISTANT GREASE,100G
Fluorosilicone Grease, NLGI Grade 2 to 3, Chemical Resistant, Tube, 100g
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | 3452 CHEMICAL RESISTANT GREASE,100GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4226210 |
| Your Part Number | |
| Technical Datasheet |
181 In Stock
Need more?
181 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$4,190.810 |
| 5+ | NT$4,108.400 |
| 10+ | NT$4,029.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$4,190.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | 3452 CHEMICAL RESISTANT GREASE,100GCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | 4226210 |
| Technical Datasheet | |
| Weight | 100g |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Weight | 100g |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .226796 |
