Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | BR-2 PLUS, 400GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226214 |
| Your Part Number | |
| Technical Datasheet |
406 In Stock
190 more incoming. You can reserve stock now
406 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$634.510 |
| 10+ | NT$584.550 |
| 20+ | NT$572.860 |
Price for:Each
Minimum: 1
Multiple: 1
NT$634.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | BR-2 PLUS, 400GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226214 |
| Technical Datasheet | |
| Lubricant Type | Grease Mineral |
| Weight | 400g |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
BR-2 PLUS, 400G is a BR-2 Plus high-performance grease with solid lubricants for metal/metal combinations involving slow to fast movements, particularly with medium to high loads. It is used successfully on roller bearings, plain bearings, sliding guides, roller guides, ball-and-socket joints, splined shafts and threaded spindles.
- High load-carrying capacity, suitable for long-term lubrication, good oxidation resistance
- Good protection against scarring (false Brinelling)
- Good water-washout resistance
- Good corrosion protection
- Good protection against fretting corrosion
- Mineral Oil technology, 2 NLGI grade
- Lithium thickener, MoS2 solid lubricants
- Black colour
- 400g weight
Technical Specifications
| Lubricant Type | Grease Mineral |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Weight | 400g |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Spain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
