Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | D PASTE, 1KGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4226223 |
| Your Part Number | |
| Technical Datasheet |
88 In Stock
20 more incoming. You can reserve stock now
88 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,891.020 |
| 5+ | NT$2,834.170 |
| 10+ | NT$2,779.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,891.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | D PASTE, 1KGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4226223 |
| Technical Datasheet | |
| Lubricant Type | Paste |
| Weight | 1kg |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lubricant Type | Paste |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Weight | 1kg |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.1113 |
