Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | HP-300, 500GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226253 |
| Your Part Number | |
| Technical Datasheet |
87 In Stock
Need more?
87 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$27,418.060 |
| 3+ | NT$26,869.700 |
| 6+ | NT$26,321.340 |
Price for:Each
Minimum: 1
Multiple: 1
NT$27,418.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | HP-300, 500GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226253 |
| Technical Datasheet | |
| Lubricant Type | Grease |
| Weight | 500g |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lubricant Type | Grease |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Weight | 500g |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
