Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | LONGTERM 2 PLUS, 400GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226259 |
| Your Part Number | |
| Technical Datasheet |
2,140 In Stock
Need more?
2,140 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$773.390 |
| 10+ | NT$712.500 |
| 20+ | NT$698.250 |
Price for:Each
Minimum: 1
Multiple: 1
NT$773.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | LONGTERM 2 PLUS, 400GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 4226259 |
| Technical Datasheet | |
| Lubricant Type | Grease Mineral |
| Weight | 400g |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LONGTERM 2 PLUS, 400G is an extreme pressure bearing grease. It is a lubricating grease for metal/metal combinations with slow to medium-fast movements, especially with high loads. It is Used successfully for bearings, spline profiles and clutches in highly stressed motor vehicles, tractors, cranes, earth-moving machines, conveyor belts and forklift trucks. It is also used successfully where there is a risk of fretting corrosion, groove formation (Brinell effect) or moisture.
- High load-carrying capacity, suitable for long-term lubrication
- In mixed friction, provides wear protection due to solid lubricants and extreme pressure additives
- Good adhesion strength, good protection against corrosion
- Good corrosion protection, good fretting protection
- High load carrying capability, high speed performance
- High tack and adhesion, high wear resistance, low speed performance
- Lithium thickener
- MoS2, graphite solid lubricants
- Black colour
- Cartridge dispensing method, 400g weight
Technical Specifications
| Lubricant Type | Grease Mineral |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Weight | 400g |
|---|
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .470874 |
