Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLYKOTE
Manufacturer Part No55 O-RING GREASE, 100G
Order Code3605779
Your Part Number
Technical Datasheet
501 In Stock
1,150 more incoming. You can reserve stock now
84 Delivery in 1-2 Business Days(SG stock)
417 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$731.660 |
| 10+ | NT$674.050 |
| 20+ | NT$660.570 |
Price for:Each
Minimum: 1
Multiple: 1
NT$731.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLYKOTE
Manufacturer Part No55 O-RING GREASE, 100G
Order Code3605779
Technical Datasheet
Lubricant TypeGrease Silicone
Dispensing MethodTube
Volume-
Weight100g
Product Range-
Product Overview
MOLYKOTE 55, 100G is a MOLYKOTE® silicone-based O-ring grease. It is a silicone-based material that helps ensure positive lubrication and sealing by slightly swelling rubber O-rings and seals. This product is heat-stable and oxidation-resistant and is serviceable from approximately -65 to 175°C. Ideal for lubrication between rubber and metal parts in pneumatic systems in aircraft, automotive and general industrial applications.
- Excellent oxidation resistance
- Good corrosion protection
- Compatible with many plastics and elastomers
- Silicone oil, ester, lithium soap composition
- 0.98g/cm³ density (20°C), 100mm²/s base oil viscosity at 25°C
- Off-white appearance
- 0.1bar oxidation resistance, pressure drop 100hr, 99°C
- 35 x 10³Nm torque after 20 minutes running time
- Wide service-temperature range from -65 to 175°C
Technical Specifications
Lubricant Type
Grease Silicone
Volume
-
Product Range
-
Dispensing Method
Tube
Weight
100g
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:27101999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1