Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | PG-65, 1KGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4226280 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,651.030 |
| 10+ | NT$2,548.810 |
| 20+ | NT$2,497.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,651.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLYKOTE |
|---|---|
| Manufacturer Part No | PG-65, 1KGCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4226280 |
| Technical Datasheet | |
| Lubricant Type | Grease Synthetic |
| Dispensing Method | Can |
| Volume | - |
| Weight | 1kg |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Lubricant Type | Grease Synthetic |
|---|---|
| Volume | - |
| Product Range | - |
| Dispensing Method | Can |
|---|---|
| Weight | 1kg |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 34039900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
