Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840087
Product RangeSNAPSIL RTV100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,771.420 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,771.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOMENTIVE PERFORMANCE MATERIALS
Manufacturer Part NoRTV118Copy
Manufacturer Standard Lead Time4 weeks
Order Code4840087
Product RangeSNAPSIL RTV100 Series
Technical Datasheet
Sealant TypeSilicone RTV 1 Part
Sealant ApplicationsElectrical Insulation, Self Leveling Protective Coatings, Thin Section Potting
Dispensing Method-
Sealant ColourTranslucent
Volume310ml
Weight327g
Product RangeSNAPSIL RTV100 Series
SVHCTo Be Advised
Technical Specifications
Sealant Type
Silicone RTV 1 Part
Dispensing Method
-
Volume
310ml
Product Range
SNAPSIL RTV100 Series
Sealant Applications
Electrical Insulation, Self Leveling Protective Coatings, Thin Section Potting
Sealant Colour
Translucent
Weight
327g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
