Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONITRAN |
|---|---|
| Manufacturer Part No | MTN/IE(D)R-200Copy |
| Order Code | 7078523 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | MONITRAN |
|---|---|
| Manufacturer Part No | MTN/IE(D)R-200Copy |
| Order Code | 7078523 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Transducer Function | - |
| Power Rating | - |
| Operating Temperature Min | -50°C |
| Operating Temperature Max | 85°C |
| Output Impedance | 20kohm |
| LVDT Type | - |
| Transducer Output Type | - |
| Dielectric Withstand Voltage | - |
| Insulation Testing Voltage | - |
| Insulation Resistance | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (12-Jan-2017) |
Technical Specifications
| Transducer Function | - |
|---|---|
| Operating Temperature Min | -50°C |
| Output Impedance | 20kohm |
| Transducer Output Type | - |
| Insulation Testing Voltage | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | - |
|---|---|
| Operating Temperature Max | 85°C |
| LVDT Type | - |
| Dielectric Withstand Voltage | - |
| Insulation Resistance | - |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84798200 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.3 |
