
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$996.170 |
Product Information
Product Overview
EVHF300-J-00A is an evaluation board designed to demonstrate the capabilities of the HF300, an ideal clamping controller. The HF300 is an intelligent, high-frequency flyback ideal clamping controller that can be used to replace the passive RCD snubber in a flyback circuit to clamp the drain-to-source voltage spike that is caused by the leakage inductance (LLK) after the primary main switch (e.g. MOSFET) turns off. The HF300 is compatible with many flyback operating modes, such as continuous conduction mode (CCM), discontinuous conduction mode (DCM), quasi resonant (QR) operation and ZVS operation. It can also support up to 300kHz flyback applications, and can simultaneously improve flyback circuit efficiency. The HF300 is the ideal substitute for a traditional RCD passive snubber, without significantly increasing the complexity or cost of the system. The HF300 offers full protection features and flexible parameter settings, which ensures safe operation of the flyback circuit.
- HF300 is available in a space-saving TSOT23-6 package
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Evaluation Board HF300GJ
No SVHC (25-Jun-2025)
HF300GJ
Active Clamp Flyback Controller
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
