
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,307.790 |
Product Information
Product Overview
The EVKT-MP8860 is an evaluation kit for the MP8860, a synchronous, 4-switch, integrated, buck boost converter capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency. The MP8860 provides flexible system configurations via the I2C. This kit allows for quick evaluation of the MP8860, supporting a wide range of designs.
- Contains EV8860 evaluation board (EV8860-Q-00A) and communication interface (EVKT-USBI2C-02)
Contents
MP8860 evaluation board, 1 x USB to I2C communication device interface, 1 x USB cable, 1 x 10-pin ribbon cable, 1 x 3-pin ribbon cable, Datasheet and driver files.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Monolithic Power Systems
Power Management
Eval Board MP8860GQ-0000, EVKT-USBI2C-02:USB to I2C Communication Interface, USB Cable, Ribbon Cable
-
MP8860GQ-0000
Synchronous Buck-Boost Converter
-
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
