Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ3414C-J-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4908717 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,917.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,917.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MONOLITHIC POWER SYSTEMS (MPS) |
|---|---|
| Manufacturer Part No | EVQ3414C-J-00ACopy |
| Manufacturer Standard Lead Time | 52 weeks |
| Order Code | 4908717 |
| Technical Datasheet | |
| Silicon Manufacturer | Monolithic Power Systems |
| Silicon Core Number | MPQ3414CGJ-5-AEC1 |
| Kit Application Type | Power Management |
| Application Sub Type | Synchronous Step Up Converter |
| Kit Contents | Evaluation Board MPQ3414CGJ-5-AEC1 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Silicon Manufacturer | Monolithic Power Systems |
|---|---|
| Kit Application Type | Power Management |
| Kit Contents | Evaluation Board MPQ3414CGJ-5-AEC1 |
| Automotive Qualification Standard | AEC-Q100 |
| Silicon Core Number | MPQ3414CGJ-5-AEC1 |
|---|---|
| Application Sub Type | Synchronous Step Up Converter |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733020 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
