
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$131.080 | NT$131.08 |
| Total Price | NT$131.08 | ||
| Quantity | Price |
|---|---|
| 1+ | NT$131.080 |
| 10+ | NT$97.840 |
| 25+ | NT$89.530 |
| 50+ | NT$84.810 |
| 100+ | NT$80.090 |
| 250+ | NT$75.940 |
| 500+ | NT$70.260 |
| 1000+ | NT$69.880 |
Product Information
Product Overview
MP2467 is a high frequency step-down switching regulator with integrated internal high-side, high voltage power MOSFET. It provides 2.5A output with current mode control for fast loop response and easy compensation. The wide 6V to 36V input range accommodates a variety of step-down applications, including those in automotive systems. A 100µA operational quiescent current allows use in battery-powered applications. High power conversion efficiency over a wide load range is achieved by scaling down the switching frequency at light load condition to reduce the switching and gate driving losses. The frequency foldback prevents inductor current runaway during start-up and thermal shutdown provides reliable, fault tolerant operation. The MP2467 is available in thermally enhanced SOIC-8 package. Typical applications include game machines, automotive systems, industrial power systems, distributed power systems, printer systems and battery powered systems.
- 100μA quiescent current
- 150mohm internal power MOSFET
- 500kHz fixed switching frequency
- Ceramic capacitor stable, internal soft-start
- Precision current limit without a current sensing resistor
- Up to 95% efficiency
- Output adjustable from 0.8V to 30V
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
MPS part numbers ending in "-P" and "-Z" are the same parts. P & Z only indicates reel size.
Technical Specifications
Adjustable
Buck (Step Down)
36V
2.5A
8Pins
-
30V
95%
85°C
-
No SVHC (19-Jan-2021)
-
1Outputs
6V
2.5A
HSOIC
Surface Mount
800mV
500kHz
-40°C
-
MSL 2A - 4 weeks
HSOIC
500kHz
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
