Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6636GRT-0000-PCopy
Order Code
Cut Tape4908631
Cut Tape4908631RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$99.070 |
| 10+ | NT$75.260 |
| 25+ | NT$69.140 |
| 50+ | NT$66.030 |
| 100+ | NT$62.870 |
| 250+ | NT$59.690 |
| 500+ | NT$55.460 |
| 1000+ | NT$53.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$99.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMP6636GRT-0000-PCopy
Order Code
Cut Tape4908631
Cut Tape4908631RL
Technical Datasheet
IC TypeSensorless Motor Driver
Motor TypeThree Phase Brushless DC
No. of Outputs3Outputs
Output Current4A
Output Voltage-
IC Case / PackageTQFN-EP
No. of Pins10Pins
Supply Voltage Min3.3V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Type
Sensorless Motor Driver
No. of Outputs
3Outputs
Output Voltage
-
No. of Pins
10Pins
Supply Voltage Max
18V
Operating Temperature Max
125°C
Product Range
-
Motor Type
Three Phase Brushless DC
Output Current
4A
IC Case / Package
TQFN-EP
Supply Voltage Min
3.3V
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
