Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5852GQE-0000-AEC1-PCopy
Order Code
Cut Tape4842768
Cut Tape4842768RL
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$136.940 |
| 10+ | NT$95.370 |
| 25+ | NT$90.140 |
| 50+ | NT$85.510 |
| 100+ | NT$80.830 |
| 250+ | NT$72.490 |
| 500+ | NT$67.250 |
| 1000+ | NT$65.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$136.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMONOLITHIC POWER SYSTEMS (MPS)
Manufacturer Part NoMPQ5852GQE-0000-AEC1-PCopy
Order Code
Cut Tape4842768
Cut Tape4842768RL
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max36V
IC Package TypeWFQFN
No. of Pins13Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Smart Diode Controller with Two Voltage Monitors
Supply Voltage Max
36V
No. of Pins
13Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
5V
IC Package Type
WFQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
