Print Page
940MX
MICROMETER, ADJ, 940MX, 0-50MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOORE & WRIGHT
Manufacturer Part No940MX
Order Code1376768
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOORE & WRIGHT
Manufacturer Part No940MX
Order Code1376768
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Measuring Range Max50mm
Graduations0.01mm
Accuracy-
No. of Anvils2
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Measuring Range Max
50mm
Accuracy
-
Product Range
TUK SGACK902S Keystone Coupler
Graduations
0.01mm
No. of Anvils
2
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90318098
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65