Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
8 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$7,474.130 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,474.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No068001-B
Order Code4337163
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb3in-lb to 12in-lb
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
3in-lb to 12in-lb
Drive Size - Metric
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115668