Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$34,333.500 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34,333.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOUNTZ
Manufacturer Part No145649Copy
Manufacturer Standard Lead Time9 weeks
Order Code4337164
Product RangeE- Series
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb1.3in-lb to 21.7in-lb
Torque Range N-m15cN-m to 245cN-m
Drive Size - Metric-
Drive Size - Imperial1/4"
Product RangeE- Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
15cN-m to 245cN-m
Drive Size - Imperial
1/4"
SVHC
No SVHC (07-Nov-2024)
Torque Range ft-lb
1.3in-lb to 21.7in-lb
Drive Size - Metric
-
Product Range
E- Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.121299

