Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMTM POWER
Manufacturer Part NoPCMAS48 S24
Order Code1581799
Product RangePCMAS Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerMTM POWER
Manufacturer Part NoPCMAS48 S24
Order Code1581799
Product RangePCMAS Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max48W
Output Voltage - Output 124VDC
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Product RangePCMAS Series
SVHCNo SVHC (07-Jul-2017)
Alternatives for PCMAS48 S24
1 Product Found
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (07-Jul-2017)
No. of Outputs
1Outputs
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
90V AC to 264V AC
Product Range
PCMAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043121
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4
