Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMTM POWER
Manufacturer Part NoPMAS48 S15
Order Code1581793
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMTM POWER
Manufacturer Part NoPMAS48 S15
Order Code1581793
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 115VDC
Output Current - Output 13.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width65.5mm
Height33.5mm
Depth90.5mm
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
48W
Output Current - Output 1
3.2A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
33.5mm
Product Range
-
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
65.5mm
Depth
90.5mm
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043121
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35