Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000698-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4758501
Product RangeAI-000698 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$224.660 |
| 5+ | NT$212.510 |
| 10+ | NT$199.440 |
| 20+ | NT$189.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$224.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoAI-000698-0Copy
Manufacturer Standard Lead Time10 weeks
Order Code4758501
Product RangeAI-000698 Series
Technical Datasheet
Test Connector Type A2mm Banana Plug, Stackable
Test Connector Type B2mm Banana Plug, Stackable
Lead Length - Imperial18"
Lead Length - Metric457.2mm
Insulator ColourBlack
Current Rating5A
Voltage Rating60VDC
Product RangeAI-000698 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AI-000698-0 is a test lead which utilizes 2mm banana plugs that are stackable.
- Uses 26AWG PVC wire that is 18” long
- Nickel plated brass banana plug with nylon insulation
- 30V AC – 60V DC maximum, 5A rating
- Black colour test lead
Technical Specifications
Test Connector Type A
2mm Banana Plug, Stackable
Lead Length - Imperial
18"
Insulator Colour
Black
Voltage Rating
60VDC
SVHC
No SVHC (25-Jun-2025)
Test Connector Type B
2mm Banana Plug, Stackable
Lead Length - Metric
457.2mm
Current Rating
5A
Product Range
AI-000698 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
