Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2.5-6.5MM
Order Code4734514
Product RangeBU-168 Series
Your Part Number
Technical Datasheet
28 In Stock
Need more?
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$118.670 |
| 5+ | NT$110.400 |
| 10+ | NT$104.200 |
| 20+ | NT$101.310 |
Price for:Each
Minimum: 1
Multiple: 1
NT$118.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-168-M2.5-6.5MM
Order Code4734514
Product RangeBU-168 Series
Technical Datasheet
Connector Mounting-
Current Rating15A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector Colour-
Contact MaterialBeryllium Copper
Contact Termination Type-
Product RangeBU-168 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
BU-168-M2.5-6.5MM is a metric banana plug with threaded studs for quick and easy mounting. It is designed to mate with standard banana jack sizes.
- 2.5mm plug size
- M2.5 thread size, 6.5mm thread length
- 18.5mm overall length
- 15A current rating
- Brass body, beryllium copper spring and gold plated finish
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Gold Plated Contacts
Contact Material
Beryllium Copper
Product Range
BU-168 Series
Connector Mounting
-
Voltage Rating
-
Connector Colour
-
Contact Termination Type
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004