Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27CGCopy
Manufacturer Standard Lead Time8 weeks
Order Code3932525
Your Part Number
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$120.820 |
| 25+ | NT$105.720 |
| 50+ | NT$102.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$120.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-27CGCopy
Manufacturer Standard Lead Time8 weeks
Order Code3932525
Technical Datasheet
Connector TypeTest Clip
Current Rating40A
Jaw Opening Max16mm
Insulator Colour-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-27CG is copper geophone clip which is used to clip onto seismograph rings. Connects to wire up to 12AWG via crimp or screw connection.
- Overall length 2.4” (61.1mm), maximum jaw spread = 0.625” (16mm)
- Can be attached to wire via crimp or screw connection
- 40A rated
- Compatible with Mueller brand BU-29 PVC insulators
Technical Specifications
Connector Type
Test Clip
Jaw Opening Max
16mm
Product Range
-
Current Rating
40A
Insulator Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
