Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150035018Copy
Manufacturer Standard Lead Time12 weeks
Order Code4824523
Product RangeBU-4150035 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,051.220 |
| 5+ | NT$969.030 |
| 10+ | NT$887.730 |
| 20+ | NT$838.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,051.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150035018Copy
Manufacturer Standard Lead Time12 weeks
Order Code4824523
Product RangeBU-4150035 Series
Technical Datasheet
Connector to ConnectorSMA Plug to SMA Jack
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeBU-4150035 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150035018 is a SMA male straight to SMA female straight, shielded cable assembly. This RG-316 DS cable is low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- 12.4GHz frequency
- 250V working voltage
- 750V dielectric withstanding voltage
- Connector A: gold plated SMA male plug straight
- Connector B: gold plated SMA female plug straight
- Length is 18" (457.2mm)
- Operating temperature range from -65°C (-85°F) to 165°C (329°F)
Technical Specifications
Connector to Connector
SMA Plug to SMA Jack
Cable Length - Metric
457.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
BU-4150035 Series
Cable Length - Imperial
18"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0186
