Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150036018Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928162
Product RangeBU-4150036 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,201.460 |
| 5+ | NT$1,132.080 |
| 10+ | NT$1,059.620 |
| 20+ | NT$1,009.240 |
Price for:Each
Minimum: 1
Multiple: 1
NT$1,201.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150036018Copy
Manufacturer Standard Lead Time15 weeks
Order Code4928162
Product RangeBU-4150036 Series
Technical Datasheet
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Coaxial Cable TypeRG316-DS
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150036 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
BU-4150036018 is a SMB right angle plug to SMB right angle plug cable assembly.
- 0 to 12.4GHz frequency
- 50 ohm impedance
- 750V dielectric withstand voltage, 250V working voltage (at sea level)
- RG-316 DS shielded cable
- 18" (457.2mm) cable length
Technical Specifications
Cable Length - Imperial
18"
Coaxial Cable Type
RG316-DS
Connector Type B
SMA Right Angle Plug
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
457.2mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
BU-4150036 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
