Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824533
Product RangeBU-4150100 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$358.570 |
| 5+ | NT$315.820 |
| 10+ | NT$298.220 |
| 20+ | NT$279.360 |
Price for:Each
Minimum: 1
Multiple: 1
NT$358.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-4150100250Copy
Manufacturer Standard Lead Time13 weeks
Order Code4824533
Product RangeBU-4150100 Series
Technical Datasheet
Cable Length - Imperial9.84"
Connector to ConnectorSMA RP Bulkhead Jack to 90° U.FL Plug
Cable Length - Metric250mm
Coaxial Cable Type-
Connector Type ASMA RP Bulkhead Jack
Connector Type B90° U.FL Plug
Impedance50ohm
Jacket Colour-
Product RangeBU-4150100 Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-4150100250 is a SMA bulkhead to U.FL right angle cable assembly. It is a low-loss, high-frequency cable with a characteristic impedance of 50 ohm.
- Connector A: bulkhead – front side
- Connector B: U.FL (UMCC) plug, right angle
- Length is 9.843" (250mm)
- Nickel plated brass body material
- 0 to 6GHz frequency range
- Operating temperature range from -40°C to 90°C
- Meets or exceeds the applicable paragraph of MIL-C-39012
Technical Specifications
Cable Length - Imperial
9.84"
Cable Length - Metric
250mm
Connector Type A
SMA RP Bulkhead Jack
Impedance
50ohm
Product Range
BU-4150100 Series
Connector to Connector
SMA RP Bulkhead Jack to 90° U.FL Plug
Coaxial Cable Type
-
Connector Type B
90° U.FL Plug
Jacket Colour
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0136
