Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3932469
Product RangeBU-6161-M Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$668.210 |
| 200+ | NT$643.730 |
| 1000+ | NT$621.070 |
Price for:Each
Minimum: 1
Multiple: 1
NT$668.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMUELLER ELECTRIC
Manufacturer Part NoBU-6161-M-24-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code3932469
Product RangeBU-6161-M Series
Technical Datasheet
Test Connector Type A4mm Banana Plug, Shrouded
Test Connector Type B4mm Banana Plug, Shrouded
Lead Length - Imperial24"
Lead Length - Metric609.6mm
Insulator ColourRed
Current Rating20A
Voltage Rating1kV
Product RangeBU-6161-M Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
BU-6161-M-24-2 is a UL listed, certified test lead with standard 4mm shrouded banana plugs on both ends.
- Uses 18AWG (413/44) UL 3577, 105⁰C with a highly flexible silicone jacket
- 24” length
- Nickel plated beryllium copper and brass banana plug and polypropylene cover
- 20A, 1KV CAT III rated
- Red colour insulation
Technical Specifications
Test Connector Type A
4mm Banana Plug, Shrouded
Lead Length - Imperial
24"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
No SVHC (19-Jan-2021)
Test Connector Type B
4mm Banana Plug, Shrouded
Lead Length - Metric
609.6mm
Current Rating
20A
Product Range
BU-6161-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
