Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P5319Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3932584 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$411.650 |
Price for:Each
Minimum: 1
Multiple: 1
NT$411.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MUELLER ELECTRIC |
|---|---|
| Manufacturer Part No | BU-P5319Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 3932584 |
| Technical Datasheet | |
| Audio Video Connector A | BNC Jack |
| Audio Video Connector B | RCA / Phono Plug |
| Product Range | - |
Product Overview
BU-P5319 is a BNC female to RCA plug adapter. Useful for audio signal applications, like making BNC male connectors compatible with RCA jack connections.
- Overall length of 1.28” (32.5mm), outer dimension of 0.436” (11.07mm)
- 0 to 12.4GHz frequency range
- Hands-free testing to 500VRMS voltage rating
- Temperature range from -50°C (-58°F) to 105°C (221°F)
Technical Specifications
| Audio Video Connector A | BNC Jack |
|---|---|
| Product Range | - |
| Audio Video Connector B | RCA / Phono Plug |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0094 |
