Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULLER
Manufacturer Part NoSC28.21Copy
Order Code8203849
Technical Datasheet
Product Range-
Timer FunctionsWeek Timer
Time Min24h
Time Max7Days
No. of Timing Ranges1Ranges
No. of Digits5
Timer Output-
Supply Voltage Max230V
Current Rating Nom16A
Connection / TerminationScrew Terminals
Product Overview
The SC28.21 is a 2-channel Programmable Time Switch. Permanently ON or OFF with manual switch (Perm ON/OFF). High resolution LCD. Illuminated display. Automatic sorting of switching times on readout. Unrestricted block programming of days, channels and switching function. Glass cover is lead sealed. Quick and easy programmable time switch. Analogue display of switching program for current day of the week. Wall mount.
- 30 Memory location
- IP20 Protection rating
- -10 to 55°C Operating temperature
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
Product Range
-
Time Min
24h
No. of Timing Ranges
1Ranges
Timer Output
-
Current Rating Nom
16A
Timer Functions
Week Timer
Time Max
7Days
No. of Digits
5
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.176901
