Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerMULLER
Manufacturer Part NoSC88.40Copy
Order Code8203903
Technical Datasheet
Product Range-
Time Min24h
Time Max7Days
No. of Timing Ranges1Ranges
No. of Digits5
Timer Output-
Supply Voltage Max230V
Current Rating Nom10A
Connection / TerminationScrew Terminals
Product Overview
- 97 memory locations
- On, off or pulse functions (1 - 59 seconds)
- Holiday switching 1 - 99 days (permanently on or off)
- Manual override
- 10 years power back up
- Unrestrictive block-programming of days, channels and switching functions
- Time switch can be programmed with supply disconnected
- Fully automatic summertime when date entered
- Glass cover and terminal cover may be lead sealed
Technical Specifications
Product Range
-
Time Max
7Days
No. of Digits
5
Supply Voltage Max
230V
Connection / Termination
Screw Terminals
Time Min
24h
No. of Timing Ranges
1Ranges
Timer Output
-
Current Rating Nom
10A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:91070000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
