Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No100-30B
Order Code143379
Technical Datasheet
Jacket MaterialPVDF
Jacket ColourBlue
Wire Gauge30AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA0.05mm²
Voltage Rating300V
Conductor MaterialSilver Plated Copper
External Diameter0.5mm
Approval Specification-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Alternatives for 100-30B
2 Products Found
Product Overview
100-30B is a solid copper wrapping wire with a 30 AWG gauge and a conductor area of 0.05 mm². Encased in a durable blue PVDF jacket, this 328-foot (100 m) reel is ideal for a variety of wiring applications, including electronics and electrical installations, where reliable performance and flexibility are essential.
- Suitable for precision wiring applications requiring fine wires
- Offers excellent conductivity for efficient signal transmission
- Provides protection against abrasion and environmental factors
- Ample wire length for extensive projects without frequent replacements
- Enhances visibility for easy identification in complex wiring setups
Technical Specifications
Jacket Material
PVDF
Wire Gauge
30AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
0.5mm
Product Range
-
Jacket Colour
Blue
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
100m
Conductor Area CSA
0.05mm²
Conductor Material
Silver Plated Copper
Approval Specification
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
