Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP15FB-84ADNLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919481
Your Part Number
1,200 In Stock
Need more?
1,200 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$86.140 |
| 10+ | NT$81.410 |
| 50+ | NT$76.670 |
| 100+ | NT$73.650 |
| 200+ | NT$69.350 |
| 400+ | NT$65.470 |
| 2000+ | NT$60.730 |
| 4000+ | NT$58.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$86.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP15FB-84ADNLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919481
Technical Datasheet
Compatible With100/1000 Base-TX PoE+
No. of Ports-
Turns Ratio1:1
Inductance350µH
Isolation Voltage5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
100/1000 Base-TX PoE+
Turns Ratio
1:1
Isolation Voltage
5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
-
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
