Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP15TB-151XINLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919493
Your Part Number
800 In Stock
Need more?
800 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$45.500 |
| 10+ | NT$37.980 |
| 50+ | NT$34.390 |
| 200+ | NT$32.470 |
| 400+ | NT$28.700 |
| 800+ | NT$26.390 |
| 4000+ | NT$25.160 |
| 8000+ | NT$24.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP15TB-151XINLCopy
Manufacturer Standard Lead Time18 weeks
Order Code4919493
Technical Datasheet
Turns Ratio1:1
Inductance150µH
DC Resistance0.55ohm
ET Constant-
Isolation Voltage4.3kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:1
DC Resistance
0.55ohm
Isolation Voltage
4.3kV
SVHC
No SVHC (04-Feb-2026)
Inductance
150µH
ET Constant
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033
