Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No18-95072041
Order Code1428286
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No18-95072041
Order Code1428286
Technical Datasheet
Connector Type ASATA Socket
Connector Type BSATA Socket
Cable Length - Imperial9.7"
Cable Length - Metric245mm
Jacket ColourRed
Product Range-
SVHCTo Be Advised
Alternatives for 18-95072041
7 Products Found
Technical Specifications
Connector Type A
SATA Socket
Cable Length - Imperial
9.7"
Jacket Colour
Red
SVHC
To Be Advised
Connector Type B
SATA Socket
Cable Length - Metric
245mm
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007