Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMWHT50MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1333043
Product Range2182Y
Your Part Number
68 In Stock
Need more?
68 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,229.450 |
| 5+ | NT$1,103.210 |
Price for:1 Reel: (164ft/50m)
Minimum: 1
Multiple: 1
NT$1,229.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2182Y-0.5MMWHT50MCopy
Manufacturer Standard Lead Time21 weeks
Order Code1333043
Product Range2182Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.5mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourWhite
No. of Max Strands x Strand Size16 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.4mm
Voltage Rating300V
Product Range2182Y
SVHCNo SVHC (21-Jan-2025)
Product Overview
- CE CPR - Cat Eca
- UKCA CPR - Cat Eca
- For use in light electrical applications
- Conforms to BS6500, HAR and RoHS standards
- Plain Annealed Copper conductors
- Voltage classification: 300/300V
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
5.4mm
Product Range
2182Y
No. of Cores
2Core
Conductor Area CSA
0.5mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
16 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 2182Y-0.5MMWHT50M
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8
