Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.75MMGRYCopy
Manufacturer Standard Lead Time19 weeks
Order Code1387665
Product Range2192Y
Your Part Number
264 In Stock
Need more?
264 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.120 |
| 10+ | NT$35.880 |
| 25+ | NT$34.640 |
| 50+ | NT$32.170 |
Price for:1 Metre
Minimum: 1
Multiple: 1
NT$37.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2192Y-0.75MMGRYCopy
Manufacturer Standard Lead Time19 weeks
Order Code1387665
Product Range2192Y
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size24 x 0.2mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter5.7mm
Voltage Rating300V
Product Range2192Y
Product Overview
- CPR: Not Yet Qualified
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
5.7mm
Product Range
2192Y
No. of Cores
2Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
24 x 0.2mm
Jacket Material
PVC
Voltage Rating
300V
Technical Docs (1)
Alternatives for 2192Y-0.75MMGRY
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
