Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2312403Copy
Manufacturer Standard Lead Time8 weeks
Order Code1717148
Product RangeMP Bottle D Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$80.500 |
| 5+ | NT$73.940 |
| 20+ | NT$66.940 |
| 50+ | NT$64.920 |
| 150+ | NT$62.900 |
Price for:Each
Minimum: 1
Multiple: 1
NT$80.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2312403Copy
Manufacturer Standard Lead Time8 weeks
Order Code1717148
Product RangeMP Bottle D Series
Technical Datasheet
Product RangeMP Bottle D Series
Fuse Current6A
Voltage Rating VAC500VAC
Voltage Rating VDC400VDC
Fuse Size Metric22mm x 50mm
Fuse Size Imperial0.87" x 1.97"
Blow CharacteristicgG
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 2312403 is a Fuse Bottle for used by unskilled persons for domestic and similar applications. It is used as the most reliable protection of electrical installation, control and signal circuits against overload and short-circuit currents.
- Fusing characteristics gG and TDZ
- Fuse body material ceramic and plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial, Automation & Process Control
Technical Specifications
Product Range
MP Bottle D Series
Voltage Rating VAC
500VAC
Fuse Size Metric
22mm x 50mm
Blow Characteristic
gG
Fuse Current
6A
Voltage Rating VDC
400VDC
Fuse Size Imperial
0.87" x 1.97"
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
