Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5+ | NT$9.590 |
| 10+ | NT$6.300 |
| 100+ | NT$4.020 |
| 500+ | NT$2.940 |
| 1000+ | NT$2.560 |
| 5000+ | NT$2.010 |
Price for:Each
Minimum: 5
Multiple: 5
NT$47.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2KJ6027Copy
Order Code4926988
Technical Datasheet
Channel TypeDual P Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel4A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.08ohm
Transistor Case StyleSOT-23
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel1.21W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
Dual P Channel
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
4A
Drain Source On State Resistance P Channel
0.08ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.21W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-23
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
