Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No2N5884.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4347572
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$587.290 |
| 5+ | NT$391.380 |
| 10+ | NT$320.450 |
| 50+ | NT$251.640 |
| 100+ | NT$195.910 |
| 250+ | NT$176.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$587.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No2N5884.Copy
Manufacturer Standard Lead Time12 weeks
Order Code4347572
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max80V
Continuous Collector Current25A
Power Dissipation200W
Transistor Case StyleTO-3
Transistor MountingThrough Hole
Operating Temperature Max200°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2N5884 is a -80V Silicon PNP Complementary Power Transistor ideal for general purpose power amplifier and switching applications.
- Low collector-emitter saturation voltage
- Excellent DC current gain
Applications
Industrial
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
25A
Transistor Case Style
TO-3
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Collector Emitter Voltage Max
80V
Power Dissipation
200W
Transistor Mounting
Through Hole
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
