Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1455Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827651
Your Part Number
122 In Stock
Need more?
122 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$806.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$806.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1455Copy
Manufacturer Standard Lead Time15 weeks
Order Code2827651
Technical Datasheet
Impedance8ohm
External Diameter - Metric205mm
External Width - Metric-
Resonant Frequency30Hz
Sound Pressure Level (SPL)89dB
External Diameter - Imperial8.071"
Product Dimensions205mm
External Width - Imperial-
Frequency Range5kHz
Frequency Response Min30Hz
Frequency Response Max4kHz
Temperature Grade-
IP Rating-
Power Rating Max100W
External Length - Metric-
External Depth - Metric95.5mm
External Length - Imperial-
External Depth - Imperial3.76"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
-
Sound Pressure Level (SPL)
89dB
Product Dimensions
205mm
Frequency Range
5kHz
Frequency Response Max
4kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
205mm
Resonant Frequency
30Hz
External Diameter - Imperial
8.071"
External Width - Imperial
-
Frequency Response Min
30Hz
Temperature Grade
-
Power Rating Max
100W
External Depth - Metric
95.5mm
External Depth - Imperial
3.76"
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8144
