Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No555-15475Copy
Manufacturer Standard Lead Time1 weeks
Order Code4541057
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$535.110 |
Price for:Each
Minimum: 1
Multiple: 1
NT$535.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-15475Copy
Manufacturer Standard Lead Time1 weeks
Order Code4541057
Technical Datasheet
Rack U Height1U
External Width - Metric482.6mm
External Depth - Metric272mm
For Use With19" Racks and Equipments
External Width - Imperial19"
External Depth - Imperial10.7"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Rack U Height
1U
External Depth - Metric
272mm
External Width - Imperial
19"
Product Range
-
External Width - Metric
482.6mm
For Use With
19" Racks and Equipments
External Depth - Imperial
10.7"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83025000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
