Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S4M1RECopy
Order Code1550248
Product RangeTop Actuator
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No6MS1S4M1RECopy
Order Code1550248
Product RangeTop Actuator
Technical Datasheet
Contact ConfigurationSPDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeTop Actuator
Contact Current Max100mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
Alternatives for 6MS1S4M1RE
1 Product Found
Product Overview
The 6MS1S4M1RE is a Slide Switch with SPDT contact configuration and ON-ON switch operation. It features white nylon case, black nylon housing and actuator, copper alloy with gold plated contacts/terminals.
- 20000 Cycles mechanical life
- 50mΩ Maximum initial contact resistance
- 1000MΩ Minimum insulation resistance
- 1000VRMS Dielectric strength at sea level
- -40 to 80°C Operating temperature
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
Through Hole
Contact Current Max
100mA
Contact Voltage DC Max
20V
Switch Operation
On-On
Product Range
Top Actuator
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
