Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No7R13
Order Code9812288
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No7R13
Order Code9812288
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithMulticomp Pro Pushbutton Switches
IP / NEMA Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 7R13 is a red Actuator suitable for use with the pushbutton switch operator.
- 11.7mm External depth
- 4.2mm External length/height
- -30 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
Multicomp Pro Pushbutton Switches
Product Range
TUK SGACK902S Keystone Coupler
IP / NEMA Rating
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
